


V20E275PL1T7 | |
|---|---|
DigiKey Part Number | 18-V20E275PL1T7TR-ND - Tape & Reel (TR) 18-V20E275PL1T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20E275PL1T7 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.69200 | kr.46.92 |
| 25 | kr.4.23240 | kr.105.81 |
| 100 | kr.3.72730 | kr.372.73 |
| 250 | kr.3.48600 | kr.871.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.83638 | kr.1,418.19 |
| 1.000 | kr.2.73476 | kr.2,734.76 |
| 1.500 | kr.2.68389 | kr.4,025.84 |
| 2.500 | kr.2.62750 | kr.6,568.75 |
| 3.500 | kr.2.59455 | kr.9,080.92 |
| 5.000 | kr.2.57563 | kr.12,878.15 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

