
V20E275PL1B1 | |
|---|---|
DigiKey Part Number | V20E275PL1B1-ND |
Manufacturer | |
Manufacturer Product Number | V20E275PL1B1 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.98200 | kr.39.82 |
| 25 | kr.3.59360 | kr.89.84 |
| 100 | kr.3.16430 | kr.316.43 |
| 250 | kr.2.95976 | kr.739.94 |
| 500 | kr.2.83638 | kr.1,418.19 |
| 1.000 | kr.2.73476 | kr.2,734.76 |
| 2.500 | kr.2.62750 | kr.6,568.75 |
| 5.000 | kr.2.57563 | kr.12,878.15 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

