Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20E140PL2T | |
|---|---|
DigiKey Part Number | F9912TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20E140PL2T |
Description | VARISTOR 220V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 110J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1750 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP140E | Littelfuse Inc. | 421 | F4030-ND | kr.13.31000 | Parametric Equivalent |
| TMOV20RP140EL2T7 | Littelfuse Inc. | 0 | TMOV20RP140EL2T7-ND | kr.8.68865 | Parametric Equivalent |
| V20E140P | Littelfuse Inc. | 683 | 1294-V20E140P-CHP | kr.5.33000 | Parametric Equivalent |
| V20E140PL1B7 | Littelfuse Inc. | 0 | V20E140PL1B7-ND | kr.3.04430 | Parametric Equivalent |
| V20E140PL1T | Littelfuse Inc. | 0 | F9911TR-ND | kr.3.14680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.14680 | kr.6,293.60 |
| Unit Price without VAT: | kr.3.14680 |
|---|---|
| Unit Price with VAT: | kr.3.93350 |




