V20E140PL1B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 421
Unit Price: kr.13.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.68865
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 688
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.14680
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.14680
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.14680
Datasheet
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E140PL1B7

DigiKey Part Number
V20E140PL1B7-ND
Manufacturer
Manufacturer Product Number
V20E140PL1B7
Description
VARISTOR 220V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
242 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
110J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1750 pF @ 1 MHz
Maximum AC Volts
140 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP140ELittelfuse Inc.421F4030-NDkr.13.31000Parametric Equivalent
TMOV20RP140EL2T7Littelfuse Inc.0TMOV20RP140EL2T7-NDkr.8.68865Parametric Equivalent
V20E140PLittelfuse Inc.6881294-V20E140P-CHPkr.5.33000Parametric Equivalent
V20E140PL1TLittelfuse Inc.0F9911TR-NDkr.3.14680Parametric Equivalent
V20E140PL2TLittelfuse Inc.0F9912TR-NDkr.3.14680Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.3.04430kr.4,566.45
Unit Price without VAT:kr.3.04430
Unit Price with VAT:kr.3.80538