V14E550PL2B7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: kr.17.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.83802
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.58345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.58345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.58345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.48093
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.48092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.12999
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.86248
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.75878
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 194
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.24619
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E550PL2B7

DigiKey Part Number
V14E550PL2B7-ND
Manufacturer
Manufacturer Product Number
V14E550PL2B7
Description
VARISTOR 910V 6KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
190J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
550 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
910 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV14RP550EL2T7Littelfuse Inc.1.200F9827CT-NDkr.17.31000Parametric Equivalent
TMOV14RP550EL3T7Littelfuse Inc.0TMOV14RP550EL3T7-NDkr.8.83802Parametric Equivalent
V14E550PLittelfuse Inc.0F1939-NDkr.4.44000Parametric Equivalent
V14E550PL1TLittelfuse Inc.0V14E550PL1T-NDkr.2.58345Parametric Equivalent
V14E550PL2A7Littelfuse Inc.0V14E550PL2A7-NDkr.2.58345Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.500kr.2.48092kr.6,202.30
Unit Price without VAT:kr.2.48092
Unit Price with VAT:kr.3.10115