Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E550PL2A7 | |
|---|---|
DigiKey Part Number | V14E550PL2A7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14E550PL2A7 |
Description | VARISTOR 910V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.2.34814 | kr.7,514.05 |
| Unit Price without VAT: | kr.2.34814 |
|---|---|
| Unit Price with VAT: | kr.2.93518 |








