V14E440AUTO2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.34289
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.800
Unit Price: kr.0.50000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.22550
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.23112
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.42379
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.35899
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.39921
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.39921
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.35899
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.39921
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.39921
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.38438
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40955
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.40193
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14E440AUTO2T

DigiKey Part Number
V14E440AUTO2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14E440AUTO2T
Description
VARISTOR 715V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
715 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
440 V
Maximum DC Volts
585 V
Varistor Voltage (Min)
643.5 V
Varistor Voltage (Typ)
715 V
Varistor Voltage (Max)
786.5 V
Current - Surge
6.5 kA
Energy
185J
Number of Circuits
1
Capacitance @ Frequency
260 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.2.74748kr.8,791.94
Unit Price without VAT:kr.2.74748
Unit Price with VAT:kr.3.43435