V14H440PL3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.800
Unit Price: kr.4.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.22403
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.22402
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.47571
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.99990
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.99990
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.47571
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.99990
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.90514
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H440PL3T

DigiKey Part Number
V14H440PL3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14H440PL3T
Description
VARISTOR 715V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
715 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
786.5 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
170J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
260 pF @ 1 MHz
Maximum AC Volts
440 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
585 V
Mounting Type
Through Hole
Varistor Voltage (Min)
643.5 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
715 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V14E440PLittelfuse Inc.1.800V14E440P-NDkr.4.04000Parametric Equivalent
V14E440PL1TLittelfuse Inc.0V14E440PL1T-NDkr.2.22403Parametric Equivalent
V14E440PL3BLittelfuse Inc.0V14E440PL3B-NDkr.2.22402Parametric Equivalent
V14H440PLittelfuse Inc.0F7767-NDkr.3.47571Parametric Equivalent
V14H440PL1ALittelfuse Inc.0V14H440PL1A-NDkr.3.99990Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.3.99990kr.12,799.68
Unit Price without VAT:kr.3.99990
Unit Price with VAT:kr.4.99988