Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E300PL2TX2855 | |
|---|---|
DigiKey Part Number | V14E300PL2TX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E300PL2TX2855 |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 125J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 MHz |
Maximum AC Volts 300 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP300E | Littelfuse Inc. | 0 | F4018-ND | kr.11.67000 | Parametric Equivalent |
| TMOV14RP300EL2B7 | Littelfuse Inc. | 0 | TMOV14RP300EL2B7-ND | kr.7.48281 | Parametric Equivalent |
| TMOV14RP300EL2T7 | Littelfuse Inc. | 289 | F11929CT-ND | kr.13.95000 | Parametric Equivalent |
| TMOV14RP300EL3T7 | Littelfuse Inc. | 1.100 | 18-TMOV14RP300EL3T7CT-ND | kr.14.46000 | Parametric Equivalent |
| V14E300P | Littelfuse Inc. | 439 | F5361-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.2.12455 | kr.6,798.56 |
| Unit Price without VAT: | kr.2.12455 |
|---|---|
| Unit Price with VAT: | kr.2.65569 |








