430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14E275PL1A

DigiKey Part Number
18-V14E275PL1ACT-ND - Cut Tape (CT)
18-V14E275PL1ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14E275PL1A
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Littelfuse Inc.
Current - Surge
6 kA
Series
Energy
110J
Packaging
Cut Tape (CT)
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 MHz
Maximum AC Volts
275 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV14RP275ELittelfuse Inc.4.520F4016-NDkr.1.56000Parametric Equivalent
TMOV14RP275EL2T7Littelfuse Inc.3.050F10930CT-NDkr.1.87000Parametric Equivalent
V14E275PLittelfuse Inc.71F3757-NDkr.0.48000Parametric Equivalent
V14E275PL1TLittelfuse Inc.3.37818-V14E275PL1TCT-NDkr.0.59000Parametric Equivalent
In-Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.41100kr.34.11
25kr.3.06600kr.76.65
100kr.2.68310kr.268.31
250kr.2.50076kr.625.19
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.02982kr.1,014.91
1.000kr.1.95297kr.1,952.97
1.500kr.1.91447kr.2,871.70
2.500kr.1.87180kr.4,679.50
3.500kr.1.84686kr.6,464.01
5.000kr.1.82288kr.9,114.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500