V130LC20BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.294
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.500
Unit Price: kr.4.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04721
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.949
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.04723
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.5.77000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.76700
Datasheet
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V130LC20BP

DigiKey Part Number
V130LC20BP-ND
Manufacturer
Manufacturer Product Number
V130LC20BP
Description
VARISTOR 205V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
220 V
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
70J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1900 pF @ 1 MHz
Maximum AC Volts
130 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
175 V
Mounting Type
Through Hole
Varistor Voltage (Min)
190 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
205 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V130LA20BPLittelfuse Inc.9.294F3031-NDkr.4.95000Parametric Equivalent
V130LA20BPX10Littelfuse Inc.1.500V130LA20BPX10-NDkr.4.95000Parametric Equivalent
V130LA20BPX1347Littelfuse Inc.0V130LA20BPX1347-NDkr.3.04723Parametric Equivalent
V130LA20BPX2855Littelfuse Inc.0V130LA20BPX2855-NDkr.3.04721Parametric Equivalent
V130LC20APLittelfuse Inc.0V130LC20AP-NDkr.2.76700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.2.76700kr.5,534.00
Unit Price without VAT:kr.2.76700
Unit Price with VAT:kr.3.45875