


V130LS20AP | |
|---|---|
DigiKey Part Number | 18-V130LS20APTR-ND - Tape & Reel (TR) 18-V130LS20APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V130LS20AP |
Description | VARISTOR 205V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 70J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1900 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 205 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.35000 | kr.6.35 |
| 10 | kr.4.57000 | kr.45.70 |
| 25 | kr.4.11760 | kr.102.94 |
| 100 | kr.3.62420 | kr.362.42 |
| 250 | kr.3.38808 | kr.847.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75592 | kr.1,377.96 |
| 1.000 | kr.2.65656 | kr.2,656.56 |
| 1.500 | kr.2.60673 | kr.3,910.10 |
| 2.500 | kr.2.55159 | kr.6,378.98 |
| 3.500 | kr.2.51937 | kr.8,817.80 |
| 5.000 | kr.2.49830 | kr.12,491.50 |
| Unit Price without VAT: | kr.6.35000 |
|---|---|
| Unit Price with VAT: | kr.7.93750 |

