


V130LS20BP | |
|---|---|
DigiKey Part Number | 18-V130LS20BPTR-ND - Tape & Reel (TR) 18-V130LS20BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V130LS20BP |
Description | VARISTOR 205V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 190 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 6.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.14000 | kr.41.40 |
| 25 | kr.3.73040 | kr.93.26 |
| 100 | kr.3.27590 | kr.327.59 |
| 250 | kr.3.05992 | kr.764.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.48730 | kr.1,243.65 |
| 1.000 | kr.2.39627 | kr.2,396.27 |
| 1.500 | kr.2.35066 | kr.3,525.99 |
| 2.500 | kr.2.30013 | kr.5,750.32 |
| 3.500 | kr.2.27055 | kr.7,946.93 |
| 5.000 | kr.2.24595 | kr.11,229.75 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

