
TPSMB13A-VR | |
---|---|
DigiKey Part Number | 18-TPSMB13A-VRTR-ND - Tape & Reel (TR) 18-TPSMB13A-VRCT-ND - Cut Tape (CT) 18-TPSMB13A-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB13A-VR |
Description | TVS DIODE 13VWM 21.5VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.40600 | $4.06 |
100 | $0.27700 | $27.70 |
500 | $0.22200 | $111.00 |
1.000 | $0.19900 | $199.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | $0.16500 | $495.00 |
6.000 | $0.16170 | $970.20 |
Unit Price without VAT: | $0.52000 |
---|---|
Unit Price with VAT: | $0.65000 |