SMBJ13A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 36.432
Unit Price: kr.0.24000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.50000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.215
Unit Price: kr.0.21000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.42000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.945
Unit Price: kr.0.53000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.09633
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07394
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.14656
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.12182
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.13161
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.13889
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.91200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.90401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.97600
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ13A-HRA

DigiKey Part Number
SMBJ13A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ13A-HRA
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.64.00000kr.192,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.64.00000
Unit Price with VAT:kr.80.00000