
SZ1SMB13AT3G | |
---|---|
DigiKey Part Number | F11539TR-ND - Tape & Reel (TR) F11539CT-ND - Cut Tape (CT) F11539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB13AT3G |
Description | TVS DIODE 13VWM 21.5VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1160pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.1.61900 | kr.16.19 |
100 | kr.1.52320 | kr.152.32 |
500 | kr.1.35040 | kr.675.20 |
1.000 | kr.1.23520 | kr.1,235.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.00480 | kr.2,512.00 |
5.000 | kr.0.92800 | kr.4,640.00 |
7.500 | kr.0.90240 | kr.6,768.00 |
12.500 | kr.0.88000 | kr.11,000.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |