SZSMF48AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 11.767
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 28.381
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9.206
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.480
Unit Price: kr.2.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 13.100
Unit Price: kr.1.92000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.39200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.39200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.39200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.39200
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.58598
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.75721
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.17251
TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF48AT1G

DigiKey Part Number
18-SZSMF48AT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZSMF48AT1G
Description
TVS DIODE 48VWM 77.4VC SOD123F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
77.4V Clamp 2.6A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85715kr.2,571.45
6.000kr.0.78301kr.4,698.06
9.000kr.0.74522kr.6,706.98
15.000kr.0.70275kr.10,541.25
21.000kr.0.70000kr.14,700.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.85715
Unit Price with VAT:kr.1.07144