
ASMF48A-HF | |
---|---|
DigiKey Part Number | 641-ASMF48A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMF48A-HF |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 2.58A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 2.58A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.58598 | kr.1,757.94 |
6.000 | kr.0.53072 | kr.3,184.32 |
9.000 | kr.0.50255 | kr.4,522.95 |
15.000 | kr.0.47088 | kr.7,063.20 |
21.000 | kr.0.45212 | kr.9,494.52 |
30.000 | kr.0.43388 | kr.13,016.40 |
75.000 | kr.0.39386 | kr.29,539.50 |
150.000 | kr.0.38400 | kr.57,600.00 |
Unit Price without VAT: | kr.0.58598 |
---|---|
Unit Price with VAT: | kr.0.73248 |