
SZSMF4L48AT3G | |
---|---|
DigiKey Part Number | 18-SZSMF4L48AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L48AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L48AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L48AT3G |
Description | TVS DIODE 48VWM 77.4VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.2.51500 | kr.25.15 |
100 | kr.1.75360 | kr.175.36 |
500 | kr.1.35040 | kr.675.20 |
1.000 | kr.1.10720 | kr.1,107.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.01606 | kr.5,080.30 |
10.000 | kr.0.97216 | kr.9,721.60 |
15.000 | kr.0.93453 | kr.14,017.95 |
25.000 | kr.0.89690 | kr.22,422.50 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |