
SZ1SMC110AT3G | |
---|---|
DigiKey Part Number | 18-SZ1SMC110AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC110AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC110AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC110AT3G |
Description | TVS DIODE 110VWM 177VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.70900 | $7.09 |
100 | $0.57370 | $57.37 |
500 | $0.45276 | $226.38 |
1.000 | $0.41944 | $419.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | $0.31250 | $781.25 |
Unit Price without VAT: | $0.88000 |
---|---|
Unit Price with VAT: | $1.10000 |