177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ110AS_R1_00001

DigiKey Part Number
3757-1.5SMCJ110AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ110AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ110AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ110AS_R1_00001
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
122V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
177V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.41509kr.1,132.07
1.600kr.1.27936kr.2,046.98
2.400kr.1.21015kr.2,904.36
4.000kr.1.13234kr.4,529.36
5.600kr.1.08624kr.6,082.94
8.000kr.1.04143kr.8,331.44
20.000kr.0.94309kr.18,861.80
40.000kr.0.90381kr.36,152.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.00000kr.5.00
10kr.3.09000kr.30.90
100kr.1.99420kr.199.42
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.97400kr.29.74
100kr.2.03840kr.203.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500