SMCJ110A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.95564
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.45763
Datasheet
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ110A-HRA

DigiKey Part Number
SMCJ110A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ110A-HRA
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
177V
Mfr
Current - Peak Pulse (10/1000µs)
8.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
122V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ110A-M3/57TVishay General Semiconductor - Diodes Division0SMCJ110A-M3/57T-NDkr.1.95564Direct
1.5SMC130ATaiwan Semiconductor Corporation01801-1.5SMC130ATR-NDkr.1.45763Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.102.51780kr.307,553.40
Manufacturers Standard Package
Unit Price without VAT:kr.102.51780
Unit Price with VAT:kr.128.14725