SMDJ90A-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.380
Unit Price: kr.8.75000
Datasheet

Similar


Bourns Inc.
In Stock: 13.747
Unit Price: kr.5.90000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.300
Unit Price: kr.7.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.2.59135
Datasheet
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ90A-T7

DigiKey Part Number
SMDJ90A-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ90A-T7
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ90A-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
146V
Mfr
Current - Peak Pulse (10/1000µs)
20.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
100V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ90ALittelfuse Inc.0SMCJ90ALFCT-NDkr.5.96000Similar
CD214C-T90ALFBourns Inc.0CD214C-T90ALF-NDkr.0.00000Similar
CD214L-T90ALFBourns Inc.0CD214L-T90ALF-NDkr.0.00000Similar
SMCJ90ATaiwan Semiconductor Corporation2.380SMCJ90AFSCT-NDkr.8.75000Similar
SMCJ90ABourns Inc.13.747SMCJ90ABCT-NDkr.5.90000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.08568kr.1,542.84
1.000kr.2.81154kr.2,811.54
1.500kr.2.70257kr.4,053.86
Manufacturers Standard Package
Unit Price without VAT:kr.3.08568
Unit Price with VAT:kr.3.85710