
SMDJ40A-HRA | |
|---|---|
DigiKey Part Number | SMDJ40A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ40A-HRA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ40A-HRA Models |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 46.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ1SMC40AT3G | Littelfuse Inc. | 1.277 | F11592CT-ND | kr.8.31000 | Similar |
| SMCJ40A | Bourns Inc. | 5.713 | SMCJ40ABCT-ND | kr.5.90000 | Similar |
| SMCJ40A | Taiwan Semiconductor Corporation | 1.644 | SMCJ40AFSCT-ND | kr.6.47000 | Similar |
| SMCJ40A-13-F | Diodes Incorporated | 0 | 31-SMCJ40A-13-FCT-ND | kr.5.33000 | Similar |
| SMCJ40A-E3/57T | Vishay General Semiconductor - Diodes Division | 5.687 | SMCJ40A-E3/57TGICT-ND | kr.6.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.123.02136 | kr.369,064.08 |
| Unit Price without VAT: | kr.123.02136 |
|---|---|
| Unit Price with VAT: | kr.153.77670 |








