1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ40A-E3/9AT

DigiKey Part Number
112-SMCJ40A-E3/9ATTR-ND - Tape & Reel (TR)
112-SMCJ40A-E3/9ATCT-ND - Cut Tape (CT)
112-SMCJ40A-E3/9ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ40A-E3/9AT
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.86100kr.28.61
100kr.1.95840kr.195.84
500kr.1.54240kr.771.20
1.000kr.1.52320kr.1,523.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.1.20320kr.4,211.20
7.000kr.1.06320kr.7,442.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500