Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ20A-T7 | |
|---|---|
DigiKey Part Number | SMDJ20A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ20A-T7 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ20A-T7 Models |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 92.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20A | Littelfuse Inc. | 5.746 | SMCJ20ALFCT-ND | kr.5.96000 | Similar |
| SZ1SMC20AT3G | Littelfuse Inc. | 3.329 | F11584CT-ND | kr.6.91000 | Similar |
| SMLJ20AE3/TR13 | Microchip Technology | 0 | SMLJ20AE3/TR13-ND | kr.11.22814 | Direct |
| CD214C-T20ALF | Bourns Inc. | 0 | CD214C-T20ALF-ND | kr.0.00000 | Similar |
| CD214L-T20ALF | Bourns Inc. | 0 | CD214L-T20ALF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.08568 | kr.1,542.84 |
| 1.000 | kr.2.81154 | kr.2,811.54 |
| 1.500 | kr.2.70257 | kr.4,053.86 |
| Unit Price without VAT: | kr.3.08568 |
|---|---|
| Unit Price with VAT: | kr.3.85710 |









