Direct



SMDJ20A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ20A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ20A/TR13 |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 92.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ20A/TR7 | YAGEO | 500 | 13-SMDJ20A/TR7CT-ND | kr.4.76000 | Direct |
| SMLJ20A-R | Bourns Inc. | 3.000 | 118-SMLJ20A-RTR-ND | kr.2.84888 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.06414 | kr.31,924.20 |
| Unit Price without VAT: | kr.1.06414 |
|---|---|
| Unit Price with VAT: | kr.1.33018 |



