Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3SMC18CA BK PBFREE | |
|---|---|
DigiKey Part Number  | 1514-3SMC18CABKPBFREE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3SMC18CA BK PBFREE  | 
Description  | TVS DIODE 18VWM 29.2VC SMC  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount SMC  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 18V  | |
Voltage - Breakdown (Min)  | 20V  | |
Voltage - Clamping (Max) @ Ipp  | 29.2V  | |
Current - Peak Pulse (10/1000µs)  | 102.8A  | |
Power - Peak Pulse  | 3000W (3kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.7.29096 | kr.5,832.77 | 
| Unit Price without VAT: | kr.7.29096 | 
|---|---|
| Unit Price with VAT: | kr.9.11370 | 











