
5.0SMDJ26AHM6G | |
|---|---|
DigiKey Part Number | 5.0SMDJ26AHM6GTR-ND - Tape & Reel (TR) 5.0SMDJ26AHM6GCT-ND - Cut Tape (CT) 5.0SMDJ26AHM6GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ26AHM6G |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ26AHM6G Models |
Category | Current - Peak Pulse (10/1000µs) 119A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26A/TR13 | YAGEO | 1.855 | 13-SMCJ26A/TR13CT-ND | kr.2.03000 | Similar |
| SMCJ26A/TR7 | YAGEO | 485 | 13-SMCJ26A/TR7CT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.95000 | kr.31.95 |
| 10 | kr.21.11900 | kr.211.19 |
| 100 | kr.14.98330 | kr.1,498.33 |
| 500 | kr.12.36566 | kr.6,182.83 |
| 1.000 | kr.11.52517 | kr.11,525.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.01391 | kr.39,041.73 |
| Unit Price without VAT: | kr.31.95000 |
|---|---|
| Unit Price with VAT: | kr.39.93750 |

