Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ7.0CA-HRA | |
|---|---|
DigiKey Part Number | SMBJ7.0CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CA-HRA |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 50A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.0CA | Littelfuse Inc. | 23.309 | SMBJ7.0CALFCT-ND | kr.3.61000 | Direct |
| SMBJ7.0CA-HR | Littelfuse Inc. | 0 | SMBJ7.0CA-HR-ND | kr.97.39191 | Direct |
| ATV06B7V0JB-HF | Comchip Technology | 0 | ATV06B7V0JB-HF-ND | kr.1.08266 | Direct |
| SMBJ7.0CA-13-F | Diodes Incorporated | 124.228 | SMBJ7.0CA-FDICT-ND | kr.3.80000 | Direct |
| SMBJ7.0CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3.713 | SMBJ7.0CA-E3/52GICT-ND | kr.4.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.82.01424 | kr.246,042.72 |
| Unit Price without VAT: | kr.82.01424 |
|---|---|
| Unit Price with VAT: | kr.102.51780 |








