SMBJ7.0CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.713
Unit Price: kr.4.06000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.40400
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.08266
Datasheet

Direct


Diodes Incorporated
In Stock: 1.228
Unit Price: kr.3.80000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.97.39191
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.82.01424
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.2.05036
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5.990
Unit Price: kr.4.50000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.15147
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.660
Unit Price: kr.3.23000
Datasheet

Similar


STMicroelectronics
In Stock: 10.826
Unit Price: kr.5.83000
Datasheet

Similar


Bourns Inc.
In Stock: 8.955
Unit Price: kr.3.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.309
Unit Price: kr.3.61000
Datasheet
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.0CAHE3/5B

DigiKey Part Number
SMBJ7.0CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.0CAHE3/5B
Description
TVS DIODE 7VWM 12VC DO214AA
Customer Reference
Detailed Description
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
50A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.78V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ7.0CA-E3/52Vishay General Semiconductor - Diodes Division3.713SMBJ7.0CA-E3/52GICT-NDkr.4.06000Direct
SMBJ7.0CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ7.0CA-M3/52-NDkr.1.40400Direct
ATV06B7V0JB-HFComchip Technology0ATV06B7V0JB-HF-NDkr.1.08266Direct
SMBJ7.0CA-13-FDiodes Incorporated1.228SMBJ7.0CA-FDICT-NDkr.3.80000Direct
SMBJ7.0CA-HRLittelfuse Inc.0SMBJ7.0CA-HR-NDkr.97.39191Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types