
P6SMB8.2CA | |
|---|---|
DigiKey Part Number | 1801-P6SMB8.2CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB8.2CA |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 52A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB8.2CA Models |
Category | Current - Peak Pulse (10/1000µs) 52A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7.02V | Supplier Device Package |
Voltage - Breakdown (Min) 7.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.96104 | kr.2,883.12 |
| 6.000 | kr.0.87821 | kr.5,269.26 |
| 9.000 | kr.0.83599 | kr.7,523.91 |
| 15.000 | kr.0.78854 | kr.11,828.10 |
| 21.000 | kr.0.76045 | kr.15,969.45 |
| 30.000 | kr.0.73314 | kr.21,994.20 |
| 75.000 | kr.0.70929 | kr.53,196.75 |
| Unit Price without VAT: | kr.0.96104 |
|---|---|
| Unit Price with VAT: | kr.1.20130 |

