Direct
Direct
Direct
Similar
Similar
Similar

SMBJ33A-T7 | |
|---|---|
DigiKey Part Number | SMBJ33A-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ33A-T7 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ33A-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.82940 | kr.414.70 |
| 1.000 | kr.0.73893 | kr.738.93 |
| 1.500 | kr.0.69275 | kr.1,039.12 |
| 2.500 | kr.0.64074 | kr.1,601.85 |
| 3.500 | kr.0.60993 | kr.2,134.76 |
| 5.000 | kr.0.57996 | kr.2,899.80 |
| Unit Price without VAT: | kr.0.82940 |
|---|---|
| Unit Price with VAT: | kr.1.03675 |






