CD214B-T33ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3.633
Unit Price: kr.3.36000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 8.068
Unit Price: kr.3.99000
Datasheet

Similar


Panjit International Inc.
In Stock: 230
Unit Price: kr.2.47000
Datasheet
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T33ALF

DigiKey Part Number
CD214B-T33ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T33ALF
Description
TVS DIODE 33VWM 53.3VC DO214AA
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T33ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes