
SMBJ33A-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ33A-E3/52GITR-ND - Tape & Reel (TR) SMBJ33A-E3/52GICT-ND - Cut Tape (CT) SMBJ33A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ33A-E3/52 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33A-M3/52 | Vishay General Semiconductor - Diodes Division | 7.204 | 112-SMBJ33A-M3/52CT-ND | kr.5.07000 | Direct |
| SMBJ33A | Bourns Inc. | 33.372 | SMBJ33ABCT-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.12400 | kr.21.24 |
| 100 | kr.1.34980 | kr.134.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.0.87712 | kr.657.84 |
| 1.500 | kr.0.78599 | kr.1,178.98 |
| 2.250 | kr.0.73950 | kr.1,663.88 |
| 3.750 | kr.0.68721 | kr.2,577.04 |
| 5.250 | kr.0.65622 | kr.3,445.16 |
| 7.500 | kr.0.62610 | kr.4,695.75 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |






