Direct
Similar
Similar

SMBJ16A-HR | |
|---|---|
DigiKey Part Number | SMBJ16A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ16A-HR |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 23.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ16A | Taiwan Semiconductor Corporation | 3.144 | SMBJ16AFSCT-ND | kr.3.99000 | Direct |
| SMBJ16A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ16A-M3/5B-ND | kr.0.83381 | Direct |
| P6SMB18A | Taiwan Semiconductor Corporation | 2.081 | 1801-P6SMB18ACT-ND | kr.3.99000 | Similar |
| SMBJ16A/TR13 | YAGEO | 2.786 | 13-SMBJ16A/TR13CT-ND | kr.0.95000 | Similar |
| SMBJ16A/TR7 | YAGEO | 0 | 13-SMBJ16A/TR7CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.97.39191 | kr.292,175.73 |
| Unit Price without VAT: | kr.97.39191 |
|---|---|
| Unit Price with VAT: | kr.121.73989 |





