26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ16A/TR7

DigiKey Part Number
13-SMBJ16A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ16A/TR7CT-ND - Cut Tape (CT)
13-SMBJ16A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ16A/TR7
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
26V
Mfr
Current - Peak Pulse (10/1000µs)
23.1A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
16V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
17.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.58300kr.15.83
100kr.0.99420kr.99.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.73856kr.369.28
1.000kr.0.65581kr.655.81
1.500kr.0.61361kr.920.41
2.500kr.0.56606kr.1,415.15
3.500kr.0.53787kr.1,882.54
5.000kr.0.51047kr.2,552.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000