
SMBJ16A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ16A/TR13TR-ND - Tape & Reel (TR) 13-SMBJ16A/TR13CT-ND - Cut Tape (CT) 13-SMBJ16A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A/TR13 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 26V |
Mfr | Current - Peak Pulse (10/1000µs) 23.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.63400 | kr.6.34 |
| 25 | kr.0.55800 | kr.13.95 |
| 100 | kr.0.47110 | kr.47.11 |
| 250 | kr.0.43012 | kr.107.53 |
| 500 | kr.0.40538 | kr.202.69 |
| 1.000 | kr.0.38503 | kr.385.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45544 | kr.1,366.32 |
| 6.000 | kr.0.41076 | kr.2,464.56 |
| 9.000 | kr.0.38797 | kr.3,491.73 |
| 15.000 | kr.0.36234 | kr.5,435.10 |
| 21.000 | kr.0.34716 | kr.7,290.36 |
| 30.000 | kr.0.33240 | kr.9,972.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

