SMAJ170A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.50743
Datasheet

Similar


Diotec Semiconductor
In Stock: 7.040
Unit Price: kr.2.35000
Datasheet

Similar


Panjit International Inc.
In Stock: 1.800
Unit Price: kr.2.60000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.425
Unit Price: kr.3.11000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.58535
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.59758
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.739
Unit Price: kr.3.30000
Datasheet

Similar


STMicroelectronics
In Stock: 4.218
Unit Price: kr.3.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ170A

DigiKey Part Number
SMAJ170ALFTR-ND - Tape & Reel (TR)
SMAJ170ALFCT-ND - Cut Tape (CT)
SMAJ170ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ170A
Description
TVS DIODE 170VWM 275VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ170A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.88300kr.18.83
100kr.1.19000kr.119.00
500kr.0.88924kr.444.62
1.000kr.0.79212kr.792.12
2.000kr.0.71024kr.1,420.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.51791kr.2,589.55
10.000kr.0.47216kr.4,721.60
15.000kr.0.44883kr.6,732.45
25.000kr.0.42262kr.10,565.50
35.000kr.0.41210kr.14,423.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000