
P4SMAJ170A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ170ATR-ND - Tape & Reel (TR) 4878-P4SMAJ170ACT-ND - Cut Tape (CT) 4878-P4SMAJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ170A |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ170A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.41500 | kr.14.15 |
| 100 | kr.0.98310 | kr.98.31 |
| 500 | kr.0.86960 | kr.434.80 |
| 1.000 | kr.0.69946 | kr.699.46 |
| 2.000 | kr.0.65220 | kr.1,304.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.38580 | kr.2,893.50 |
| 15.000 | kr.0.36834 | kr.5,525.10 |
| 22.500 | kr.0.34991 | kr.7,872.98 |
| 37.500 | kr.0.32919 | kr.12,344.62 |
| 52.500 | kr.0.31507 | kr.16,541.17 |
| 75.000 | kr.0.30877 | kr.23,157.75 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

