
SMAJ170A-TR | |
|---|---|
DigiKey Part Number | 497-6505-2-ND - Tape & Reel (TR) 497-6505-1-ND - Cut Tape (CT) 497-6505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A-TR |
Description | TVS DIODE 170VWM 353VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 353V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 353V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.19000 | kr.11.90 |
| 100 | kr.1.05450 | kr.105.45 |
| 500 | kr.0.95808 | kr.479.04 |
| 1.000 | kr.0.74588 | kr.745.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69444 | kr.3,472.20 |
| 10.000 | kr.0.58835 | kr.5,883.50 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

