8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206SFF800F/32-2

DigiKey Part Number
1206SFF800F/32-2TR-ND - Tape & Reel (TR)
1206SFF800F/32-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1206SFF800F/32-2
Description
FUSE BOARD MOUNT 8A 32VDC 1206
Customer Reference
Detailed Description
8 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
45A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Melting I²t
2.5
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
Current Rating (Amps)
DC Cold Resistance
0.008 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0440008.WRLittelfuse Inc.10.261F1610CT-NDkr.8.56000Direct
0437008.WRLittelfuse Inc.4.254F2892CT-NDkr.10.52000Similar
SF-1206S800M-2Bourns Inc.6.419SF-1206S800M-2CT-NDkr.6.28000Similar
In-Stock: 1.087
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
5kr.6.73400kr.33.67
10kr.6.20700kr.62.07
50kr.5.15060kr.257.53
100kr.4.75250kr.475.25
250kr.4.27164kr.1,067.91
500kr.3.93892kr.1,969.46
1.000kr.3.63066kr.3,630.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.13367kr.9,401.01
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000