
0437008.WR | |
|---|---|
DigiKey Part Number | F2892TR-ND - Tape & Reel (TR) F2892CT-ND - Cut Tape (CT) F2892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437008.WR |
Description | FUSE BRD MNT 8A 32VAC 35VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437008.WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.4 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.0084 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 5 | kr.8.71200 | kr.43.56 |
| 10 | kr.8.03900 | kr.80.39 |
| 50 | kr.6.67100 | kr.333.55 |
| 100 | kr.6.15490 | kr.615.49 |
| 250 | kr.5.53100 | kr.1,382.75 |
| 500 | kr.5.09976 | kr.2,549.88 |
| 1.000 | kr.4.70029 | kr.4,700.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.61777 | kr.10,853.31 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |




