8 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0440008.WR

DigiKey Part Number
F1610TR-ND - Tape & Reel (TR)
F1610CT-ND - Cut Tape (CT)
F1610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0440008.WR
Description
FUSE BRD MNT 8A 32VAC 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0440008.WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
12.95
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.00634 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
5kr.7.10000kr.35.50
10kr.6.54900kr.65.49
50kr.5.43600kr.271.80
100kr.5.01560kr.501.56
250kr.4.50748kr.1,126.87
500kr.4.15650kr.2,078.25
1.000kr.3.83133kr.3,831.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.88867kr.8,666.01
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000