Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q8016LH6 | |
|---|---|
DigiKey Part Number | Q8016LH6-ND |
Manufacturer | |
Manufacturer Product Number | Q8016LH6 |
Description | TRIAC ALTERNISTOR 800V 16A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 80 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 70 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q8016LH6TP | Littelfuse Inc. | 1.206 | F7296-ND | kr.30.50000 | Parametric Equivalent |
| BTA06-800BWRG | STMicroelectronics | 698 | 497-7184-5-ND | kr.10.33000 | Similar |
| BTA08-800BWRG | STMicroelectronics | 243 | 497-17828-ND | kr.10.21000 | Similar |
| BTA08-800CRG | STMicroelectronics | 133 | 497-12441-5-ND | kr.10.33000 | Similar |
| BTA10-800BWRG | STMicroelectronics | 8.663 | 497-2409-5-ND | kr.11.29000 | Similar |






