
BTA08-800BWRG | |
|---|---|
DigiKey Part Number | 497-17828-ND |
Manufacturer | |
Manufacturer Product Number | BTA08-800BWRG |
Description | TRIAC ALTERNISTOR 800V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 8 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | BTA08-800BWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.90000 | kr.9.90 |
| 50 | kr.4.66680 | kr.233.34 |
| 100 | kr.4.15830 | kr.415.83 |
| 500 | kr.3.26400 | kr.1,632.00 |
| 1.000 | kr.2.97613 | kr.2,976.13 |
| 2.000 | kr.2.73401 | kr.5,468.02 |
| 5.000 | kr.2.47200 | kr.12,360.00 |
| 10.000 | kr.2.34293 | kr.23,429.30 |
| Unit Price without VAT: | kr.9.90000 |
|---|---|
| Unit Price with VAT: | kr.12.37500 |



