
BTA06-800BWRG | |
|---|---|
DigiKey Part Number | 497-7184-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA06-800BWRG |
Description | TRIAC ALTERNISTOR 800V 6A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 6 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA06-800BWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.97000 | kr.9.97 |
| 50 | kr.4.73000 | kr.236.50 |
| 100 | kr.4.21490 | kr.421.49 |
| 500 | kr.3.31030 | kr.1,655.15 |
| 1.000 | kr.3.01921 | kr.3,019.21 |
| 2.000 | kr.2.77426 | kr.5,548.52 |
| 5.000 | kr.2.50924 | kr.12,546.20 |
| 10.000 | kr.2.38392 | kr.23,839.20 |
| Unit Price without VAT: | kr.9.97000 |
|---|---|
| Unit Price with VAT: | kr.12.46250 |

