Similar
Similar

P6SMB62CAT3G | |
|---|---|
DigiKey Part Number | P6SMB62CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB62CAT3G |
Description | TVS DIODE 53VWM 85VC SMB |
Customer Reference | |
Detailed Description | 85V Clamp 7.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 170pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB62CA | Littelfuse Inc. | 8.913 | 1KSMB62CACT-ND | kr.7.04000 | Similar |
| P6SMB62CA | Littelfuse Inc. | 5.293 | P6SMB62CALFCT-ND | kr.3.61000 | Similar |
| P6SMB62CA | Bourns Inc. | 88.141 | P6SMB62CABBCT-ND | kr.4.12000 | Similar |
| P6SMB62CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB62CA-E3/5B-ND | kr.0.62766 | Similar |
| TVP06B620CA-G | Comchip Technology | 0 | TVP06B620CA-G-ND | kr.1.20993 | Similar |





