Q8016RH6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.02541
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: kr.5.19815
Datasheet

Similar


STMicroelectronics
In Stock: 360
Unit Price: kr.12.81000
Datasheet

Similar


STMicroelectronics
In Stock: 61
Unit Price: kr.11.35000
Datasheet

Similar


STMicroelectronics
In Stock: 2.089
Unit Price: kr.11.73000
Datasheet

Similar


STMicroelectronics
In Stock: 1.947
Unit Price: kr.11.73000
Datasheet

Similar


STMicroelectronics
In Stock: 332
Unit Price: kr.11.73000
Datasheet

Similar


STMicroelectronics
In Stock: 133
Unit Price: kr.15.60000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.15.91000
Datasheet

Similar


SMC Diode Solutions
In Stock: 110
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1.513
Unit Price: kr.11.22000
Datasheet

Similar


STMicroelectronics
In Stock: 940
Unit Price: kr.10.97000
Datasheet

Similar


STMicroelectronics
In Stock: 1.958
Unit Price: kr.13.06000
Datasheet

Similar


STMicroelectronics
In Stock: 3.817
Unit Price: kr.9.76000
Datasheet
TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 Non-Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

Q8016RH6

DigiKey Part Number
Q8016RH6-ND
Manufacturer
Manufacturer Product Number
Q8016RH6
Description
TRIAC ALTERNISTOR 800V 16A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
80 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
70 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220 Non-Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8016RH6TPLittelfuse Inc.0Q8016RH6TP-NDkr.14.02541Parametric Equivalent
BTA216-800B,127WeEn Semiconductors0BTA216-800B,127-NDkr.5.19815Similar
BTB08-800TWRGSTMicroelectronics360497-12446-5-NDkr.12.81000Similar
BTB16-800BRGSTMicroelectronics61497-4181-5-NDkr.11.35000Similar
BTB16-800BWRGSTMicroelectronics2.089497-12035-5-NDkr.11.73000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types