TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 Non-Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

Q8016RH4TP

DigiKey Part Number
Q8016RH4TP-ND
Manufacturer
Manufacturer Product Number
Q8016RH4TP
Description
TRIAC ALTERNISTOR 800V 16A TO220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220 Non-Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ8016RH4TPLittelfuse Inc.1QJ8016RH4TP-NDkr.32.46000Parametric Equivalent
BTB08-800TWRGSTMicroelectronics360497-12446-5-NDkr.12.81000Similar
BTB10-800BWRGSTMicroelectronics1.000497-4177-5-NDkr.10.02000Similar
BTB16-800BRGSTMicroelectronics61497-4181-5-NDkr.11.35000Similar
BTB16-800BWRGSTMicroelectronics2.089497-12035-5-NDkr.11.73000Similar
In-Stock: 978
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.30.50000kr.30.50
10kr.20.31300kr.203.13
100kr.14.53320kr.1,453.32
500kr.12.69662kr.6,348.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.50000
Unit Price with VAT:kr.38.12500